| Manufacturer | Cosmotec |
| Usup | 230V AC |
| Frequency | 50Hz |
| Operating temperature | 10...50°C |
| Protection | time-delay |
| Manufacturer series | EXW |
| Type of air conditioner | heat exchangers |
| Symbol | Cooling power | Maximum current | IP rating | Noise level | Efficiency |
|---|---|---|---|---|---|
| [W] | [A] | [dBA] | [m3/h] | ||
| EXW0600220 | 870 | 0.28 | IP55 | 58 | 330 |
| EXW1500220 | 2.2k | 0.36 | IP55 | 58 | 575 |
| EXW2500220 | 3.1k | 0.38 | IP55 | 58 | 860 |
| EXW5000220 | 6.7k | 0.7 | IP55 | 58 | 1450 |
| EXWA000220 | 12.5k | 1.65 | IP54 | 60 | 2900 |
| EXWA500220 | 17.5k | 0.78 | IP54 | 76 | 2365 |
| EXWB000220 | 25k | 1.56 | IP54 | 76 | 4730 |
| EXW15H02207000 | 2.2k | 0.26 | IP54 | 58 | 575 |
| EXW50H0220 | 6.7k | 0.7 | IP54 | 58 | 1450 |
| EXW15SW220Z000 | 2.2k | 0.4 | IP54 | 65 | 450 |
| EXW70SW220Z000 | 7.5k | 1.9 | IP54 | 75 | 3000 |