| Manufacturer | Cosmotec |
| Range of temperature control | -5...55°C |
| Operating temp. | -20...55°C |
| IP rating | IP54 |
| Protection | time-delay |
| Manufacturer series | XVH |
| Type of air conditioner | heat exchangers |
| Symbol | Sup. volt. | Frequency | Sup. volt. | Max. current | Power consumption | Efficiency | Noise level |
|---|---|---|---|---|---|---|---|
| [V AC] | [Hz] | [V DC] | [A] | [W] | [m3/h] | [dBA] | |
| XVH300P3121000 | - | - | 48 | 2.4 | 100 | 530 | 65 |
| XVHA0003201000 | 230 | 50 | - | 2.28 | 490 | 1350 | 68 |
| XVHA00B3121000 | - | - | 48 | 4.8 | 235 | 1015 | 68 |
| XVHA00P3121000 | - | - | - | 4.8 | 235 | 1015 | 68 |
| XVHA5003201000 | 230 | 50 | - | 4.6 | 980 | 1350 | 68 |
| XVHA50B3121000 | - | - | 48 | 9.6 | 470 | 1015 | 68 |
| XVHA50P3121000 | - | - | 48 | 9.6 | 470 | 1015 | 68 |