Cotter pin DIN 94

Cotter pin DIN 94, B1X6/BN912, B1X8/BN912, B1X10/BN912, B1X12/BN912, B1X16/BN912, B1X20/BN912 |EN|
Manufacturer
Type of protective elementcotter pin
Plating materialzinc
Materialsteel
DIN standardDIN 94
BN standardBN 912
ISO standardISO 1234
Symbol Manufacturer's part number Diameter Length
[mm] [mm]
B1X6/BN912 1363557 1 6
B1X8/BN912 1363565 1 8
B1X10/BN912 1363573 1 10
B1X12/BN912 1363581 1 12
B1X16/BN912 1363603 1 16
B1X20/BN912 1363638 1 20
B1X25/BN912 1363646 1 25
B1X32/BN912 1363654 1 32
B1X36/BN912 1363662 1 36
B1.2X8/BN912 1415344 1.2 8
B1.2X10/BN912 1415352 1.2 10
B1.2X12/BN912 1415360 1.2 12
B1.2X20/BN912 1415395 1.2 20
B1.2X25/BN912 1415417 1.2 25
B1.6X6/BN912 1415441 1.6 6
B1.6X8/BN912 1363670 1.6 8
B1.6X10/BN912 1363689 1.6 10
B1.6X12/BN912 1363697 1.6 12
B1.6X14/BN912 8151555 1.6 14
B1.6X16/BN912 1363700 1.6 16
B1.6X20/BN912 1363727 1.6 20
B1.6X25/BN912 1363743 1.6 25
B1.6X32/BN912 1363751 1.6 32
B1.6X36/BN912 1363778 1.6 36
B1.6X40/BN912 1363786 1.6 40
B2X6/BN912 1415468 2 6
B2X10/BN912 1363794 2 10
B2X12/BN912 1363808 2 12
B2X14/BN912 8045054 2 14
B2X16/BN912 1363816 2 16
B2X18/BN912 1363824 2 18
B2X20/BN912 1363832 2 20
B2X22/BN912 1415484 2 22
B2X25/BN912 1363840 2 25
B2X28/BN912 1415492 2 28
B2X32/BN912 1363859 2 32
B2X36/BN912 1363867 2 36
B2X40/BN912 1363875 2 40
B2X45/BN912 1363883 2 45
B2.5X10/BN912 1363905 2.5 10
B2.5X12/BN912 1363913 2.5 12
B2.5X14/BN912 8045062 2.5 14
B2.5X16/BN912 1363921 2.5 16
B2.5X18/BN912 1363948 2.5 18
B2.5X20/BN912 1363956 2.5 20
B2.5X22/BN912 1437852 2.5 22
B2.5X25/BN912 1363964 2.5 25
B2.5X28/BN912 1437860 2.5 28
B2.5X32/BN912 1363972 2.5 32
B2.5X36/BN912 1363980 2.5 36
B2.5X40/BN912 1363999 2.5 40
B2.5X45/BN912 1364006 2.5 45
B2.5X50/BN912 1364014 2.5 50
B3.2X10/BN912 1364022 3.2 10
B3.2X12/BN912 1364030 3.2 12
B3.2X16/BN912 1364049 3.2 16
B3.2X18/BN912 1364057 3.2 18
B3.2X20/BN912 1364065 3.2 20
B3.2X22/BN912 1437887 3.2 22
B3.2X25/BN912 1364073 3.2 25
B3.2X28/BN912 1437895 3.2 28
B3.2X32/BN912 1364081 3.2 32
B3.2X36/BN912 1364103 3.2 36
B3.2X45/BN912 1364138 3.2 45
B3.2X50/BN912 1364146 3.2 50
B3.2X56/BN912 1437909 3.2 56
B3.2X63/BN912 1364154 3.2 63
B3.2X71/BN912 8045089 3.2 71
B3.2X80/BN912 8151563 3.2 80
B4X16/BN912 1437917 4 16
B4X18/BN912 1437925 4 18
B4X20/BN912 1364251 4 20
B4X22/BN912 1437933 4 22
B4X28/BN912 1437941 4 28
B4X32/BN912 1364286 4 32
B4X36/BN912 1364294 4 36
B4X40/BN912 1364308 4 40
B4X45/BN912 1364316 4 45
B4X50/BN912 1364324 4 50
B4X56/BN912 1437968 4 56
B4X63/BN912 1364332 4 63
B4X71/BN912 1364340 4 71
B4X80/BN912 1364359 4 80
B4X100/BN912 1437976 4 100