| Manufacturer | ELESA+GANTER |
| Type of protective element | cotter pin |
| Symbol | Material | Ver. | Diameter | Length | Shaft diameter |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| GN1024-NI-1.5-E | stainless steel | spring, with single winding | 1.5 | 45 | 7...12 |
| GN1024-NI-2-E | stainless steel | spring, with single winding | 2 | 57 | 9...14 |
| GN1024-NI-3-D | stainless steel | spring, with double winding | 3 | 73 | 17...24 |
| GN1024-NI-3-E | stainless steel | spring, with single winding | 3 | 72 | 10...16 |
| GN1024-NI-4-D | stainless steel | spring, with double winding | 4 | 94 | 18...30 |
| GN1024-NI-5-D | stainless steel | spring, with double winding | 5 | 110 | 24...36 |
| GN1024-NI-5-E | stainless steel | spring, with single winding | 5 | 102 | 20...28 |
| GN1024-NI-6-D | stainless steel | spring, with double winding | 6 | 142 | 26...40 |
| GN1024-NI-6-E | stainless steel | spring, with single winding | 6 | 126 | 28...40 |
| GN1024-ST-2-D | zinc-plated steel | spring, with double winding | 2 | 56 | 8...14 |
| GN1024-ST-2-E | zinc-plated steel | spring, with single winding | 2 | 57 | 9...14 |
| GN1024-ST-4-D | zinc-plated steel | spring, with double winding | 4 | 94 | 17...24 |
| GN1024-ST-4-E | zinc-plated steel | spring, with single winding | 4 | 74 | 16...20 |
| GN1024-ST-5-D | zinc-plated steel | spring, with double winding | 5 | 110 | 18...30 |
| GN1024-ST-5-E | zinc-plated steel | spring, with single winding | 5 | 102 | 20...28 |
| GN1024-ST-6-E | zinc-plated steel | spring, with single winding | 6 | 126 | 28...40 |
| GN1024-ST-7-D | zinc-plated steel | spring, with double winding | 7 | 152 | 26...40 |