| Manufacturer | ABB |
| Type of meter | counter |
| Mounting | for DIN rail mounting |
| Operating frequency | 50...60Hz |
| Operating temperature | -25...70°C |
| IP rating | IP20 |
| Display | LCD |
| Maximum current | 40A |
| Accuracy class | B |
| Features | MID certificate |
| Measurement | active electric energy |
| Output | pulse output |
| Kind of meter | digital, mounting |
| Uin | 230...240V |
| Kind of measurement | direct |
| Symbol | Kind of network | Dimensions (W x H x D) |
|---|---|---|
| [mm] | ||
| C11-110-101 | single-phase | 17.5x111x65 |
| C11-110-300 | single-phase | 17.5x111x65 |
| C11-110-301 | single-phase | 17.5x111x65 |
| C13-110-101 | three-phase | 54x122x65 |
| C13-110-301 | three-phase | 54x122x65 |