| Manufacturer | ABB |
| Type of meter | counter |
| Mounting | for DIN rail mounting |
| Operating frequency | 50...60Hz |
| Operating temperature | -40...70°C |
| IP rating | IP20 |
| Display | LCD |
| Kind of meter | digital, mounting |
| Uin | 57.7...288V |
| Symbol | Kind of network | Dimensions (W x H x D) | Maximum current | Features | Kind of measurement | Accuracy class | Measurement | Interface | Output | Communictions protocol | Input |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [A] | ||||||||||
| A41-111-100 | single-phase | 70x26.5x65 | 80 | MID certificate; one tariff | direct | B | active electric energy | IR | pulse output | - | - |
| A41-112-100 | single-phase | 70x26.5x65 | 80 | MID certificate; one tariff | direct | B | active electric energy | RS485 | pulse output | Modbus RTU | - |
| A41-113-100 | single-phase | 70x26.5x65 | 80 | MID certificate; one tariff | direct | B | active electric energy | M-Bus | pulse output | - | - |
| A41-312-100 | single-phase | 70x26.5x65 | 80 | MID certificate; four tariff; import and export of data in registers | direct | B | reactive electric energy, active electric energy | RS485 | pulse output x2 | Modbus RTU | pulse x2 |
| A41-313-100 | single-phase | 70x26.5x65 | 80 | MID certificate; four tariff; import and export of data in registers | direct | B | reactive electric energy, active electric energy | - | pulse output x2 | - | pulse x2 |
| A41-412-100 | single-phase | 70x26.5x65 | 80 | MID certificate; four tariff; import and export of data in registers; max and min demand; clock | direct | B | reactive electric energy, active electric energy | RS485 | pulse output x2 | Modbus RTU | pulse x2 |
| A42-111-100 | single-phase | 70x26.5x65 | 6 | MID certificate; one tariff | indirect with 5A current transformer | B | active electric energy | IR | pulse output | - | - |
| A42-112-100 | single-phase | 70x26.5x65 | 6 | MID certificate; one tariff | indirect with 5A current transformer | B | active electric energy | RS485 | pulse output | Modbus RTU | - |
| A42-113-100 | single-phase | 70x26.5x65 | 6 | MID certificate; one tariff | indirect with 5A current transformer | B | active electric energy | M-Bus | pulse output | - | - |
| A42-312-000 | single-phase | 70x26.5x65 | 6 | MID certificate; four tariff; import and export of data in registers | indirect with 5A current transformer | B | reactive electric energy, active electric energy | RS485 | pulse output x2 | Modbus RTU | pulse x2 |
| A42-552-100 | single-phase | 70x26.5x65 | 6 | MID certificate; four tariff; import and export of data in registers; max and min demand; advanced load profiles | indirect with 5A current transformer | C | reactive electric energy, active electric energy, harmonics, THD | RS485 | programmable I/O x4 | Modbus RTU | - |
| A42-552-120 | single-phase | 70x26.5x65 | 6 | MID certificate; four tariff; import and export of data in registers; max and min demand; advanced load profiles | indirect with 5A current transformer | C | reactive electric energy, active electric energy, harmonics, THD | RS485 | programmable I/O x4 | Modbus RTU | - |
| A42-553-120 | single-phase | 70x26.5x65 | 6 | MID certificate; four tariff; import and export of data in registers; max and min demand; advanced load profiles | indirect with 5A current transformer | C | reactive electric energy, active electric energy, harmonics, THD | M-Bus | programmable I/O x4 | - | - |
| A43-111-100 | three-phase | 123x26.5x65 | 80 | MID certificate; one tariff | direct | B | active electric energy | IR | pulse output | - | - |
| A43-112-100 | three-phase | 123x26.5x65 | 80 | MID certificate; one tariff | direct | B | active electric energy | RS485 | pulse output | Modbus RTU | - |
| A43-113-100 | three-phase | 123x26.5x65 | 80 | MID certificate; one tariff | direct | B | active electric energy | M-Bus | pulse output | - | - |
| A43-212-100 | three-phase | 123x26.5x65 | 80 | MID certificate; import and export of data in registers; one tariff | direct | B | reactive electric energy, active electric energy | RS485 | pulse output | Modbus RTU | - |
| A43-213-100 | three-phase | 123x26.5x65 | 80 | MID certificate; import and export of data in registers; one tariff | direct | B | reactive electric energy, active electric energy | M-Bus | pulse output | - | - |
| A43-312-100 | three-phase | 123x26.5x65 | 80 | MID certificate; four tariff; import and export of data in registers | direct | B | reactive electric energy, active electric energy | RS485 | pulse output x2 | Modbus RTU | pulse x2 |
| A43-313-100 | three-phase | 123x26.5x65 | 80 | MID certificate; four tariff; import and export of data in registers | direct | B | reactive electric energy, active electric energy | M-Bus | pulse output x2 | - | pulse x2 |
| A43-512-100 | three-phase | 123x26.5x65 | 80 | MID certificate; four tariff; import and export of data in registers; max and min demand; advanced load profiles | direct | B | reactive electric energy, active electric energy, harmonics, THD | RS485 | programmable I/O x4 | Modbus RTU | - |
| A43-513-100 | three-phase | 123x26.5x65 | 80 | MID certificate; four tariff; import and export of data in registers; max and min demand; advanced load profiles | direct | B | reactive electric energy, active electric energy, harmonics, THD | M-Bus | programmable I/O x4 | - | - |
| A44-111-100 | three-phase | 123x26.5x65 | 6 | MID certificate; one tariff | indirect with 5A current transformer | B | active electric energy | IR | pulse output | - | - |
| A44-112-100 | three-phase | 123x26.5x65 | 6 | MID certificate; one tariff | indirect with 5A current transformer | B | active electric energy | RS485 | pulse output | Modbus RTU | - |
| A44-113-100 | three-phase | 123x26.5x65 | 6 | MID certificate; one tariff | indirect with 5A current transformer | B | active electric energy | M-Bus | pulse output | - | - |
| A44-211-100 | three-phase | 123x26.5x65 | 6 | MID certificate; import and export of data in registers; one tariff | indirect with 5A current transformer | B | reactive electric energy, active electric energy | IR | pulse output | - | - |
| A44-213-100 | three-phase | 123x26.5x65 | 6 | MID certificate; import and export of data in registers; one tariff | indirect with 5A current transformer | B | reactive electric energy, active electric energy | M-Bus | pulse output | - | - |
| A44-311-100 | three-phase | 123x26.5x65 | 6 | MID certificate; four tariff; import and export of data in registers | indirect with 5A current transformer | B | reactive electric energy, active electric energy | IR | pulse output x2 | - | pulse x2 |
| A44-352-100 | three-phase | 123x26.5x65 | 6 | MID certificate; four tariff; import and export of data in registers | indirect with 5A current transformer | C | reactive electric energy, active electric energy | RS485 | pulse output x2 | Modbus RTU | pulse x2 |
| A44-353-100 | three-phase | 123x26.5x65 | 6 | MID certificate; four tariff; import and export of data in registers | indirect with 5A current transformer | C | reactive electric energy, active electric energy | M-Bus | pulse output x2 | - | pulse x2 |
| A44-452-100 | three-phase | 123x26.5x65 | 6 | MID certificate; four tariff; import and export of data in registers; max and min demand | indirect with 5A current transformer | C | reactive electric energy, active electric energy | RS485 | pulse output x2 | Modbus RTU | pulse x2 |
| A44-552-100 | three-phase | 123x26.5x65 | 6 | MID certificate; CREST: logging of extreme values MAX/MIN; four tariff; import and export of data in registers; max and min demand; advanced load profiles | indirect with 5A current transformer | C | reactive electric energy, active electric energy, harmonics, THD | RS485 | programmable I/O x4 | Modbus RTU | - |
| A44-552-110 | three-phase | 123x26.5x65 | 6 | MID certificate; four tariff; import and export of data in registers; max and min demand; advanced load profiles | indirect with 5A current transformer | C | reactive electric energy, active electric energy, harmonics, THD | RS485 | programmable I/O x4 | Modbus RTU | - |
| A44-553-100 | three-phase | 123x26.5x65 | 6 | MID certificate; four tariff; import and export of data in registers; max and min demand; advanced load profiles | indirect with 5A current transformer | C | reactive electric energy, active electric energy, harmonics, THD | M-Bus | programmable I/O x4 | - | - |
| A44-553-110 | three-phase | 123x26.5x65 | 6 | MID certificate; four tariff; import and export of data in registers; max and min demand; advanced load profiles | indirect with 5A current transformer | C | reactive electric energy, active electric energy, harmonics, THD | M-Bus | programmable I/O x4 | - | - |