| Type of meter | counter |
| Kind of meter | digital, mounting |
| Mounting | for DIN rail mounting |
| Manufacturer | ABB |
| Display | LCD |
| Operating frequency | 50...60Hz |
| Symbol: (B2x-111-100) | |
|---|---|
| IP rating | IP20 |
| Accuracy class | B |
| Output | pulse output |
| Interface | IR |
| Operating temperature | -40...70°C |
| Symbol: (B21-112-100, B23-112-100, B23-212-100, B24-112-100, B24-212-100) | |
| IP rating | IP20 |
| Accuracy class | B |
| Output | pulse output |
| Interface | RS485 |
| Operating temperature | -40...70°C |
| Symbol: (B2x-113-100) | |
| IP rating | IP20 |
| Accuracy class | B |
| Output | pulse output |
| Interface | M-Bus |
| Operating temperature | -40...70°C |
| Symbol: (B21-311-100, B23-311-100) | |
| IP rating | IP20 |
| Accuracy class | B |
| Output | pulse output x2 |
| Interface | IR |
| Operating temperature | -40...70°C |
| Symbol: (B21-312-100, B23-312-100) | |
| IP rating | IP20 |
| Accuracy class | B |
| Output | pulse output x2 |
| Interface | RS485 |
| Operating temperature | -40...70°C |
| Symbol: (B21-313-100, B23-313-100) | |
| IP rating | IP20 |
| Accuracy class | B |
| Output | pulse output x2 |
| Interface | M-Bus |
| Operating temperature | -40...70°C |
| Symbol: (B24-352-100) | |
| IP rating | IP20 |
| Accuracy class | C |
| Output | pulse output x2 |
| Interface | RS485 |
| Operating temperature | -40...70°C |
| Symbol: (B24-353-100) | |
| IP rating | IP20 |
| Accuracy class | C |
| Output | pulse output x2 |
| Interface | M-Bus |
| Operating temperature | -40...70°C |
| Symbol | B21-111-100 | B21-112-100 | B21-113-100 | B21-311-100 | B21-312-100 | B21-313-100 | B23-111-100 | B23-112-100 | B23-113-100 | B23-212-100 | B23-311-100 | B23-312-100 | B23-313-100 | B24-111-100 | B24-112-100 | B24-113-100 | B24-212-100 | B24-352-100 | B24-353-100 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Maximum current [A] | 65 | 65 | 65 | 65 | 65 | 65 | 65 | 65 | 65 | 65 | 65 | 65 | 65 | 6 | 6 | 6 | 6 | 6 | 6 |
| Communictions protocol | |||||||||||||||||||
| - Modbus RTU | x | x | x | x | x | x | x | x | |||||||||||
| Uin [V] | |||||||||||||||||||
| - 220...240 | x | x | x | x | x | x | x | x | x | x | x | x | x | ||||||
| - 230...240 | x | x | x | x | x | x | |||||||||||||
| Input | |||||||||||||||||||
| - pulse x2 | x | x | x | x | x | x | x | x | |||||||||||
| Dimensions (W x H x D) [mm] | 35x26.5x65 | 35x26.5x65 | 35x26.5x65 | 35x26.5x65 | 35x26.5x65 | 35x26.5x65 | 70x26.5x65 | 70x26.5x65 | 70x26.5x65 | 70x26.5x65 | 70x26.5x65 | 70x26.5x65 | 70x26.5x65 | 70x26.5x65 | 70x26.5x65 | 70x26.5x65 | 70x26.5x65 | 70x26.5x65 | 70x26.5x65 |
| Measurement | |||||||||||||||||||
| - reactive electric energy | x | x | x | x | x | x | x | x | x | x | |||||||||
| - active electric energy | x | x | x | x | x | x | x | x | x | x | x | x | x | x | x | x | x | x | x |
| Symbol | Kind of network | Kind of measurement |
|---|---|---|
| B21-111-100 | single-phase | direct |
| B21-112-100 | single-phase | direct |
| B21-113-100 | single-phase | direct |
| B21-311-100 | single-phase | direct |
| B21-312-100 | single-phase | direct |
| B21-313-100 | single-phase | direct |
| B23-111-100 | three-phase | direct |
| B23-112-100 | three-phase | direct |
| B23-113-100 | three-phase | direct |
| B23-212-100 | three-phase | direct |
| B23-311-100 | three-phase | direct |
| B23-312-100 | three-phase | direct |
| B23-313-100 | three-phase | direct |
| B24-111-100 | three-phase | indirect with 5A current transformer |
| B24-112-100 | three-phase | indirect with 5A current transformer |
| B24-113-100 | three-phase | indirect with 5A current transformer |
| B24-212-100 | three-phase | indirect with 5A current transformer |
| B24-352-100 | three-phase | indirect with 5A current transformer |
| B24-353-100 | three-phase | indirect with 5A current transformer |