| Manufacturer | QOLTEC |
| Type of meter | counter |
| Kind of meter | digital |
| AC current measuring range | 0...16A |
| AC voltage measuring range | 220...240V |
| Maximum power | 3.68kW |
| Frequency | 50...60Hz |
| Operating temperature | -10...50°C |
| Features | calculating energy cost function |
| Connectors for the country | Europe |
| Symbol | Measurement | Dimensions | Power supply |
|---|---|---|---|
| [mm] | |||
| QOLTEC-50626 | energy, power, AC voltage, AC current | 155x70x77 | rechargeable battery Ni-MH 3,6V |
| QOLTEC-50627 | energy, power | 145x75x77 | - |