| Manufacturer | KÜBLER |
| Type of counter | electromechanical |
| Type of counted signal | working time |
| Mounting | on panel |
| Mounting hole | 45x45mm |
| Electrical connection | screw terminals |
| Display | mechanical indicator |
| Display height 1 | 4mm |
| Body dimensions | 48x48x35mm |
| Resetting method | none |
| Operating temperature | -15...50°C |
| IP rating | IP52 |
| Symbol | Range | Usup | Usup |
|---|---|---|---|
| [V DC] | [V AC] | ||
| H57-12VDC | 999999,99h | 10...30 | - |
| H57-230VAC | 99999,99h | - | 190...253 |
| H57-230VAC/60HZ | 99999,99h | - | 190...253 |
| H57-100-130VAC | 99999,99h | - | 100...130 |