| Manufacturer | APAR |
| Type of counter | electronical |
| Type of counted signal | pulses/flow |
| Body dimensions | 96x48x79mm |
| Mounting hole | 92x46mm |
| Operating temperature | 0...50°C |
| Enclosure material | noryl, polycarbonate |
| Kind of counter | with access lock |
| IP rating | IP65 (from the front) |
| Display | LED |
| Display parameters | 5 digits |
| fIN1 count max | 10kHz |
| Kind of OUT1 | SPDT |
| Kind of OUT2 | SPST-NO |
| Kind of OUT3 | 0/4...20mA |
| Kind of IN1 | NPN, PNP, contact |
| The additional control inputs | RESET, START, STOP |
| Symbol | Usup | Usup |
|---|---|---|
| [V DC] | [V AC] | |
| AR715/S1/P/P/WA | - | 230 |
| AR715/S2/P/P/WA | 24 | 24 |