| Manufacturer | TRUMETER |
| Type of counter | electronical |
| Type of counted signal | pulses |
| Mounting | PCB |
| Mounting hole | 45.3x22.2mm |
| Electrical connection | pin headers with 2,54mm pitch |
| Display | LCD |
| Illumination | yes |
| Display height 1 | 8mm |
| Body dimensions | 48x24x14mm |
| Resetting method | electrical |
| Erasing features | PIN4 - remote contact / OC, negative edge activation, threshold 0.7 V, max 18 V, minimal pulse length 15ms |
| Operating temperature | 0...50°C |
| IP rating | IP20 |
| Input 1 properties | PIN2, negative edge activation, threshold 0.7V, max 18V, minimal pulse length 25ms |
| Input 2 properties | PIN3 - negative edge activation, threshold 0,7V, max 18V, pulse length 50µs ( TTL/CMOS compatible) |
| Dimensions | Fig. 1-1. |
| Configuration of application | Fig. 2-1. |
| Illumination voltage | 5V DC |