| Manufacturer | KÜBLER |
| Type of counter | electronical |
| Range | -999999...999999 |
| Mounting | on panel |
| Operating temperature | -10...50°C |
| Mounting hole | 45x45mm |
| Electrical connection | screw terminals |
| Resetting method | electrical, manual |
| Body dimensions | 48x48x98mm |
| Symbol | Kind of counter | fIN1 count max | The additional control inputs | Kind of IN1 | Kind of IN2 | fcount IN2 max | Kind of OUT1 | Kind of OUT2 | Display | Disp. height 1 | Disp. 2 height | Type of counted signal | Usup | Usup | Electrical input 1 parameters | Electrical input 2 parameters |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [kHz] | [kHz] | [mm] | [mm] | [V DC] | [V AC] | [V] | [V] | |||||||||
| 6.908.0101.3A0 | progressive/reversing | 5 | LOCK, RESET | NPN, PNP | NPN, PNP | 5 | SPST-NO | SPDT | LCD | 9 | 7 | time/pulses | 10...30 | - | 0...2, 3.5...30 | 0...2, 3.5...30 |
| 6.908.0101.0A0 | progressive/reversing | 5 | LOCK, RESET | NPN, PNP | NPN, PNP | 5 | SPST-NO | SPDT | LCD | 9 | 7 | time/pulses | - | 230 | 0...2, 3.5...30 | 0...2, 3.5...30 |
| 6.923.0100.000 | - | - | - | - | - | - | - | - | - | - | - | pulses/speed/time | - | 100...240 | - | - |