| Manufacturer | KÜBLER |
| Type of counter | electronical |
| Type of counted signal | pulses |
| Mounting | on panel |
| Mounting hole | 45x22.2mm |
| Electrical connection | screw terminals |
| Display | LED |
| Display parameters | 6 digits |
| Display height 1 | 8mm |
| Body dimensions | 48x24x69.5mm |
| Resetting method | electrical, manual |
| Operating temperature | -20...55°C |
| IP rating | IP65 (from the front) |
| Kind of counter | frequency meter, double, with EEPROM memory |
| Additional functions | delivered with bezels |
| Usup | 10...30V DC |
| Kind of IN1 | NPN, PNP |
| fIN1 count max | 60kHz |
| Electrical input 1 parameters | 0...0.2xUb, 0.6xUb...30V |
| Symbol | Product description |
|---|---|
| 6.52T.012.300 | Counter:electronical;LED;pulses;Resetting:electrical,manual |