| Manufacturer | OMRON |
| Type of counter | electronical |
| Display | LCD |
| Resetting method | electrical, manual |
| Operating temperature | -10...55°C |
| Range | -99999...999999 |
| Kind of IN1 | NPN, PNP, contact |
| Electrical input 1 parameters | 0...2V, 4.5...30V |
| Symbol | Type of counted signal | Mounting hole | Display height 1 | Display 2 height | fIN1 count max | Kind of IN2 | fcount IN2 max | Kind of counter | Mounting | Electrical connection | Pin | Usup | Usup | Kind of OUT1 | Kind of OUT2 | Connection | Output 1 electrical parameters | Output 2 electrical parameters | Manufacturer series | Electrical input 2 parameters |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [kHz] | [kHz] | [V DC] | [V AC] | [V] | |||||||||||||
| H7CC-A11 | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | progressive/reversing, with preset value | on panel, for DIN rail mounting, socket | round socket | 11 | - | 100...240 | SPDT | - | undecal | 240V AC / 3A | - | H7CC | 0...2, 4.5...30 |
| H7CC-A11D | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | progressive/reversing, with preset value | on panel, for DIN rail mounting, socket | round socket | 11 | 12...48 | 24 | SPDT | - | undecal | 240V AC / 3A | - | H7CC | 0...2, 4.5...30 |
| H7CC-A11S | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | progressive/reversing, with preset value | on panel, for DIN rail mounting, socket | round socket | 11 | - | 100...240 | NPN | - | undecal | 30V DC / 100mA | - | H7CC | 0...2, 4.5...30 |
| H7CC-A11SD | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | progressive/reversing, with preset value | on panel, for DIN rail mounting, socket | round socket | 11 | 12...48 | 24 | NPN | - | undecal | 30V DC / 100mA | - | H7CC | 0...2, 4.5...30 |
| H7CC-A8 | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | progressive/reversing, with preset value | on panel, for DIN rail mounting, socket | round socket | 8 | - | 100...240 | SPST | - | undecal | 240V AC / 3A | - | H7CC | 0...2, 4.5...30 |
| H7CC-A8D | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | progressive/reversing, with preset value | on panel, for DIN rail mounting, socket | round socket | 8 | 12...48 | 24 | SPST | - | undecal | 240V AC / 3A | - | H7CC | 0...2, 4.5...30 |
| H7CC-A | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | progressive/reversing, with preset value | on panel | screw terminals | - | - | 100...240 | SPDT | - | - | 240V AC / 3A | - | H7CC | 0...2, 4.5...30 |
| H7CC-AD | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | progressive/reversing, with preset value | on panel | screw terminals | - | 12...48 | 24 | SPDT | - | - | 240V AC / 3A | - | H7CC | 0...2, 4.5...30 |
| H7CC-AS | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | progressive/reversing, with preset value | on panel | screw terminals | - | - | 100...240 | NPN | - | - | 30V DC / 100mA | - | H7CC | 0...2, 4.5...30 |
| H7CC-ASD | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | progressive/reversing, with preset value | on panel | screw terminals | - | 12...48 | 24 | NPN | - | - | 30V DC / 100mA | - | H7CC | 0...2, 4.5...30 |
| H7CC-AU | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | progressive/reversing, with tachometer function, with preset value | on panel | screw terminals | - | - | 100...240 | SPDT | NPN | - | 240V AC / 3A | 30V DC / 100mA | H7CC | 0...2, 4.5...30 |
| H7CC-AUD | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | progressive/reversing, with tachometer function, with preset value | on panel | screw terminals | - | 12...48 | 24 | SPDT | NPN | - | 240V AC / 3A | 30V DC / 100mA | H7CC | 0...2, 4.5...30 |
| H7CC-AW | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | progressive/reversing, with tachometer function, with preset value | on panel | screw terminals | - | - | 100...240 | SPST | SPDT | - | 240V AC / 3A | 240V AC / 3A | H7CC | 0...2, 4.5...30 |
| H7CC-AWD | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | progressive/reversing, with tachometer function, with preset value | on panel | screw terminals | - | 12...48 | 24 | SPST | SPDT | - | 30V DC / 100mA | 240V AC / 3A | H7CC | 0...2, 4.5...30 |
| H7CC-AWS | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | progressive/reversing, with tachometer function, with preset value | on panel | screw terminals | - | - | 100...240 | NPN | NPN | - | 30V DC / 100mA | 30V DC / 100mA | H7CC | 0...2, 4.5...30 |
| H7CC-AWSD | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | progressive/reversing, with tachometer function, with preset value | on panel | screw terminals | - | 12...48 | 24 | NPN | NPN | - | 30V DC / 100mA | 30V DC / 100mA | H7CC | 0...2, 4.5...30 |
| H7CC-R11 | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | with tachometer function | on panel, for DIN rail mounting, socket | round socket | 11 | - | 100...240 | SPDT | - | undecal | 240V AC / 3A | - | H7CC | 0...2, 4.5...30 |
| H7CC-R11D | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | with tachometer function | on panel, for DIN rail mounting, socket | round socket | 11 | 12...48 | 24 | SPDT | - | undecal | 240V AC / 3A | - | H7CC | 0...2, 4.5...30 |
| H7CC-R11W | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | with tachometer function | on panel, for DIN rail mounting, socket | round socket | 11 | - | 100...240 | SPDT | SPST | undecal | 240V AC / 3A | 240V AC / 3A | H7CC | 0...2, 4.5...30 |
| H7CC-R11WD | pulses | 45x45 | 10 | 6 | 10 | NPN, PNP, contact | 10 | with tachometer function | on panel, for DIN rail mounting, socket | round socket | 11 | 12...48 | 24 | SPDT | SPST | undecal | 240V AC / 3A | 240V AC / 3A | H7CC | 0...2, 4.5...30 |
| H7BX-A | pulses | 72x72 | 13.5 | 9 | 5 | - | - | - | on panel | - | - | - | 100...240 | SPST | SSR | - | 240V AC / 3A | - | H7BX | - |
| H7BX-AD1 | pulses | 72x72 | 13.5 | 9 | 5 | - | - | - | on panel | - | - | 12...24 | 24 | SPST | SSR | - | 240V AC / 3A | - | H7BX | - |
| H7BX-AW | pulses/speed | 72x72 | 13.5 | 9 | 5 | - | - | with tachometer function | on panel | - | - | - | 100...240 | SPST | SSR | - | 240V AC / 3A | - | H7BX | - |
| H7BX-AWD1 | pulses/speed | 72x72 | 13.5 | 9 | 5 | - | - | with tachometer function | on panel | - | - | 12...24 | 24 | SPST | SSR | - | 240V AC / 3A | - | H7BX | - |