| Manufacturer | KÜBLER |
| Type of counter | electronical |
| Type of counted signal | working time |
| Mounting | on panel |
| Mounting hole | 22.2x45mm |
| Electrical connection | screw terminals |
| Display | LCD |
| Display height 1 | 8mm |
| Body dimensions | 48x24x48mm |
| Resetting method | electrical, locking possibility, manual |
| Operating temperature | -10...60°C |
| IP rating | IP65 |
| Battery/ rechargeable battery | battery CR2477N 3V x1 |
| Symbol | Range | Power supply |
|---|---|---|
| CODIX-LCP-2 | 9999h59min59s/9999999,9s | battery CR2477N 3V x1 |
| CODIX-LCP-1 | 9999h59min59s/9999999,9s | battery CR2477N 3V x1 |
| CODIX-LCP-3 | 9999h59min59s/9999999,9s | battery CR2477N 3V x1 |
| Symbol | Kind of IN1 |
|---|---|
| CODIX-LCP-2 | voltage |
| CODIX-LCP-1 | contact |
| CODIX-LCP-3 | voltage, optoisolated |
| Symbol | Kind of IN2 |
|---|---|
| CODIX-LCP-3 | voltage, optoisolated |
| Symbol | IN1 properties | Electrical input 1 parameters | Electrical input 2 parameters |
|---|---|---|---|
| [V AC/DC] | |||
| CODIX-LCP-2 | - | 4...30V DC | - |
| CODIX-LCP-1 | - | 0...700mV DC | - |
| CODIX-LCP-3 | optical isolation, min. pulse length 16ms | 10...260V AC/DC | 10...260 |