Counter: electronical; on panel; KÜBLER

Manufacturer
Type of counterelectronical
Type of counted signalpulses
Mountingon panel
Mounting hole45x22.2mm
Electrical connectionscrew terminals
DisplayLED
Display parameters6 digits
Display height 18mm
Body dimensions48x24x69.5mm
Resetting methodelectrical
Operating temperature-20...55°C
IP ratingIP65 (from the front)
Kind of counterposition indicator, with tachometer function, with EEPROM memory
Additional functionsdelivered with bezels
Usup10...30V DC
Kind of IN1NPN, PNP
fIN1 count max30kHz
Kind of IN2NPN, PNP
fcount IN2 max30kHz
Kind of IN3frequency
Electrical input 1 parameters0...0.2xUb, 0.6xUb...30V
Electrical input 2 parameters0...0.2xUb, 0.6xUb...30V
Symbol Product description
6.52P.012.300 Counter:electronical;LED;pulses;Resetting:electrical