Counter: electronical; on panel; KÜBLER

Manufacturer
Type of counterelectronical
Type of counted signalpulses
Mountingon panel
Mounting hole92x45mm
Electrical connectionscrew terminals
DisplayLCD
Display height 113mm
Body dimensions114x48x116mm
Resetting methodelectrical
Operating temperature-20...60°C
IP ratingIP65 (from the front)
Additional functionsdelivered with bezels
Usup18...30V DC
Usup100...240V AC
Kind of countertime meter, position indicator, with tachometer function, with preset value
Kind of IN1NAMUR, NPN, PNP
fIN1 count max250kHz
Kind of IN2NAMUR, NPN, PNP
fcount IN2 max250kHz
Touchpadyes
Electrical input 1 parameters0...3V, 9...30V
Electrical input 2 parameters0...3V, 9...30V
Symbol Product description
6.571T.012.E00 Counter:electronical;LCD;pulses;Resetting:electrical