Counter: electronical; progressive/reversing; AUTONICS

Counter: electronical; progressive/reversing; AUTONICS, CX6M-1P2, CX6M-1P2F, CX6M-1P4 |EN|
Manufacturer
Type of counterelectronical
Kind of counterprogressive/reversing
Type of counted signaltime/pulses
Range0,001s...99999,9h / 999999
Mountingon panel
Electrical connectionscrew terminals
Resetting methodelectrical, locking possibility, manual
DisplayLCD
Number of operation modes15
Operation modespulse after a specified time, delayed switching off, delayed switching on, ON and OFF delay
Operating temperature-10...55°C
Power supplyexternal
Symbol Kind of IN1 Kind of IN2 Kind of OUT1 Kind of OUT2
CX6M-1P2 NPN, PNP NPN, PNP SPDT -
CX6M-1P2F voltage voltage SPDT -
CX6M-1P4 NPN, PNP NPN, PNP SPDT -
CX6M-1P4F voltage voltage SPDT -
CX6M-2P2 NPN, PNP NPN, PNP SPST SPST
CX6M-2P2F voltage voltage SPST SPST
CX6M-2P4 NPN, PNP NPN, PNP SPST SPST
CX6M-2P4F voltage voltage SPST SPST
CX6S-1P2 NPN, PNP NPN, PNP SPDT -
CX6S-1P2F voltage voltage SPDT -
CX6S-1P4 NPN, PNP NPN, PNP SPDT -
CX6S-1P4F voltage voltage SPDT -
CX6S-2P2 NPN, PNP NPN, PNP SPST SPST
CX6S-2P2F voltage voltage SPST SPST
CX6S-2P4 NPN, PNP NPN, PNP SPST SPST
CX6S-2P4F voltage voltage SPST SPST
Symbol Body dim. Mounting hole Disp. height 1 Disp. 2 height The additional control inputs Supply voltage Usup
[mm] [mm] [mm] [mm] [V AC] [V DC]
CX6M-1P2 72x72x70.5 68x68 15.2 12.3 RESET, TOTAL RESET 24 24...48
CX6M-1P2F 72x72x70.5 68x68 15.2 12.3 RESET 24 24...48
CX6M-1P4 72x72x70.5 68x68 15.2 12.3 RESET, TOTAL RESET 100...240 -
CX6M-1P4F 72x72x70.5 68x68 15.2 12.3 RESET 100...240 -
CX6M-2P2 72x72x70.5 68x68 15.2 12.3 RESET, TOTAL RESET 24 24...48
CX6M-2P2F 72x72x70.5 68x68 15.2 12.3 RESET 24 24...48
CX6M-2P4 72x72x70.5 68x68 15.2 12.3 RESET, TOTAL RESET 100...240 -
CX6M-2P4F 72x72x70.5 68x68 15.2 12.3 RESET 100...240 -
CX6S-1P2 48x48x70.5 45x45 10.1 8.1 RESET, TOTAL RESET 24 24...48
CX6S-1P2F 48x48x70.5 45x45 10.1 8.1 RESET 24 24...48
CX6S-1P4 48x48x70.5 45x45 10.1 8.1 RESET, TOTAL RESET 100...240 -
CX6S-1P4F 48x48x70.5 45x45 10.1 8.1 RESET 100...240 -
CX6S-2P2 48x48x70.5 45x45 10.1 8.1 RESET, TOTAL RESET 24 24...48
CX6S-2P2F 48x48x70.5 45x45 10.1 8.1 RESET 24 24...48
CX6S-2P4 48x48x70.5 45x45 10.1 8.1 RESET, TOTAL RESET 100...240 -
CX6S-2P4F 48x48x70.5 45x45 10.1 8.1 RESET 100...240 -