| Manufacturer | KÜBLER |
| Type of counter | electronical |
| Type of counted signal | pulses |
| Mounting | on panel |
| Mounting hole | 22.2x45mm |
| Electrical connection | screw terminals |
| Display | LCD |
| Display height 1 | 8mm |
| Body dimensions | 48x24x48mm |
| Resetting method | electrical, locking possibility, manual |
| Operating temperature | -10...60°C |
| IP rating | IP65 |
| Additional functions | delivered with bezels |
| Battery/ rechargeable battery | battery CR2477N 3V x1 |
| Manufacturer series | CODIX |
| Symbol | Range | Power supply |
|---|---|---|
| CODIX-LI-1 | 99999999 | battery CR2477N 3V x1 |
| CODIX-LI-2 | 99999999 | battery CR2477N 3V x1 |
| CODIX-LI-3 | 99999999 | battery CR2477N 3V x1 |
| Symbol | Kind of IN1 | fIN1 count max |
|---|---|---|
| [Hz] | ||
| CODIX-LI-1 | contact | 7k |
| CODIX-LI-2 | voltage | 12k |
| CODIX-LI-3 | voltage, optoisolated | 30 |
| Symbol | Kind of IN2 | fcount IN2 max |
|---|---|---|
| [Hz] | ||
| CODIX-LI-1 | contact | 30 |
| CODIX-LI-2 | voltage | 30 |
| CODIX-LI-3 | voltage, optoisolated | 30 |
| Symbol | IN1 properties | IN1 | IN2 |
|---|---|---|---|
| CODIX-LI-1 | - | 0...700mV DC | 0...0.7V DC |
| CODIX-LI-2 | - | 4...30V DC | 0...0.7V DC |
| CODIX-LI-3 | optical isolation, min. pulse length 16ms | 10...260V AC/DC | 10...260V AC/DC |