Counter: electronical; pulses/speed; CTR48; CROUZET

Manufacturer
Mountingon panel
Type of counterelectronical
Type of counted signalpulses/speed
Power supplyexternal
Operating temperature-20...65°C
Range-999999...999999
Kind of counterprogressive/reversing
Mounting hole45x45mm
Electrical connectionscrew terminals
Resetting methodelectrical, manual
fIN1 count max40kHz
The additional control inputsgate, RESET
Display height 19mm
Display 2 height7mm
DisplayLCD
Body dimensions48x48x112.8mm
Kind of OUT1SSR
Kind of OUT2SPDT
Kind of IN2NPN, PNP
Kind of IN1NPN, PNP
fcount IN2 max40kHz
Manufacturer seriesCTR48
Electrical input 1 parameters0...2V, 8...30V
Electrical input 2 parameters0...2V, 8...30V
Symbol Usup
[V AC]
CROUZET-87621115 85...265
CROUZET-87621225 85...265