Counter: electronical; SIMEX

Counter: electronical; SIMEX, SX-SLI-94/230AC, SX-SLI-94/24VDC |EN|
Manufacturer
Type of counterelectronical
Kind of counterprogressive/reversing, with access lock
Type of counted signalpulses
Mountingon panel
Mounting hole90.5x43mm
Electrical connectionscrew terminals
DisplayLED
Display height 113mm
Body dimensions96x48x92mm
Resetting methodelectrical, locking possibility, manual
Operating temperature0...50°C
IP ratingIP64
Electrical input 1 parameters0...3V, 10...30V
Electrical input 2 parameters0...1V, 10...30V
Symbol Range
SX-SLI-94/230AC -99999...999999
SX-SLI-94/24VDC -99999...999999
Symbol Usup Usup Kind of IN1 fIN1 count max
[V DC] [V AC] [kHz]
SX-SLI-94/230AC 85...260 85...260 voltage, contact 10
SX-SLI-94/24VDC 19...50 16...35 voltage, contact 10
Symbol Kind of IN2 fcount IN2 max
[kHz]
SX-SLI-94/230AC voltage, contact 10
SX-SLI-94/24VDC voltage, contact 10
Symbol Kind of IN3 Kind of OUT1
SX-SLI-94/230AC programmable supply
SX-SLI-94/24VDC programmable supply
Symbol Kind of OUT2 Kind of OUT3
SX-SLI-94/230AC SPST-NO SPST-NO
SX-SLI-94/24VDC SPST-NO SPST-NO