Counter: electronical; time/pulses; CT; AUTONICS

Counter: electronical; time/pulses; CT; AUTONICS, CT4S-1P2, CT6S-1P2, CT6S-1P4, CT6S-2P2 |EN|
Manufacturer
Type of counterelectronical
Type of counted signaltime/pulses
Mountingon panel
Resetting methodelectrical, locking possibility, manual
Kind of counterprogressive/reversing
Number of operation modes15
Operation modespulse after a specified time, delayed switching off, delayed switching on, ON and OFF delay
Electrical connectionscrew terminals
Operating temperature-10...55°C
The additional control inputsRESET
Kind of IN1NPN, PNP
Kind of IN2NPN, PNP
Max IN1 count. freq.10kHz
IN2 max count. freq.10kHz
DisplayLED x2
Power supplyexternal
Manufacturer seriesCT
Symbol Kind of OUT1 Kind of OUT2 Usup Usup
[V AC] [V DC]
CT4S-1P2 SPDT - 24 24...48
CT6S-1P2 SPDT - 24 24...48
CT6S-1P4 SPDT - 100...240 -
CT6S-2P2 SPST SPST 24 24...48
CT6S-2P4 SPST SPST 100...240 -
CT6M-1P2 SPDT - 24 24...48
Symbol Range Body dim. Cutout Disp. height 1 Disp. 2 height
[mm] [mm] [mm] [mm]
CT4S-1P2 0,001s...9999h 48x48x100 45x45 10 7
CT6S-1P2 0,001s...99999,9h / 999999 48x48x100 45x45 10 7
CT6S-1P4 0,001s...99999,9h / 999999 48x48x100 45x45 10 7
CT6S-2P2 0,001s...99999,9h / 999999 48x48x100 45x45 10 7
CT6S-2P4 0,001s...99999,9h / 999999 48x48x100 45x45 10 7
CT6M-1P2 0,001s...99999,9h / 999999 72x72x95 68x68 13 9