Counter; LOVATO ELECTRIC

Counter; LOVATO ELECTRIC, DMED100T1, DMED100T1A120, DMED100T1MID, DMED110T1, DMED110T1A120 |EN|
Manufacturer
Mountingfor DIN rail mounting
Kind of networksingle-phase
Kind of meterdigital, mounting
Manufacturer seriesDMED
Kind of measurementdirect
Type of metercounter
DisplayLCD
Symbol DMED100T1A120 DMED100T1MID DMED110T1 DMED110T1A120 DMED110T1MID DMED120T1 DMED120T1A120 DMED120T1MID DMED130 DMED115T1 DMED121 DMED121MID DMED122 DMED122MID DMED111 DMED111MID DMED111MID7
Operating temperature [°C]
- -25...55 x x x x x x x x x x x x x x x x  
- -25...70                                 x
Measurement
- time                     x x x x      
- frequency                     x x x x x x x
- reactive electric energy x x x x x x x x x   x x x x x x x
- active electric energy x x x x x x x x x x x x x x x x x
- reactive power                             x x x
- active power                             x x x
- AC voltage                     x x x x x x x
- AC current                     x x x x x x x
- power factor x x x x x x x x x   x x x x x x x
Operating frequency [Hz] 54...66 45...66 45...66 54...66 45...66 45...66 54...66 45...66 45...66 45...66 45...66 45...66 45...66 45...66 45...66 45...66 45...66
Rated voltage [V]
- 110 x     x     x                    
- 230   x x   x x   x x x x x x x x x x
Maximum current [A] 40 40 40 40 40 63 63 63 63 40 63 63 63 63 40 40 40
Accuracy class
- B   x     x     x               x x
Illumination
- yes           x x x x x x x x x      
Features
- MID certificate   x     x     x       x   x   x x
Dimensions (W x H x D) [mm] 17.9x90x63 17.9x90x63 17.5x85x59.9 17.5x85x59.9 17.5x85x59.9 35.8x90x63 35.8x90x63 35.8x90x63 35.8x104.7x63 35.8x90x63 35.8x90x63 35.8x90x63 35.8x90x63 35.8x90x63 17.9x104.7x58 17.9x104.7x58 17.9x104.7x58
Uin [V]
- 88...264                     x x x x      
- 93...132 x     x     x                    
- 187...264   x x   x x   x   x         x x x
Output
- programmable                   x              
- pulse output x x x x x x x x   x         x x x
Interface
- M-Bus                         x x      
- RS485                     x x     x x x
Communictions protocol
- Modbus ASCII                     x x     x x x
- Modbus RTU                     x x     x x x
Accuracy class
- 1 x   x x   x x   x x x x x x x    
IP rating
- IP40 from the front                             x x x