Counter; LOVATO ELECTRIC

Manufacturer
Type of metercounter
Kind of networkthree-phase
Rated voltage230V/400V
Operating frequency45...66Hz
Mountingfor DIN rail mounting
DisplayLCD
Illuminationyes
Kind of meterdigital, mounting
Symbol Operating temperature Measurement Maximum current Dimensions (W x H x D) Features Interface Uin Output Kind of measurement Communictions protocol Accuracy class Accuracy class
[°C] [A] [mm] [V]
DMED300T2 -25...50 reactive electric energy, active electric energy, apparent electric energy 63 72x92x63 - - - - direct - 1 -
DMED300T2MID -25...50 reactive electric energy, active electric energy, apparent electric energy 63 72x92x63 MID certificate - - - direct - - B
DMED301 -25...55 reactive electric energy, active electric energy, power factor 80 72x92x63 - RS485 - - direct Modbus 1 -
DMED301MID -25...55 reactive electric energy, active electric energy, power factor 80 72x92x63 MID certificate RS485 - - direct Modbus 1 -
DMED302 -25...55 frequency, reactive electric energy, active electric energy, AC voltage, AC current, power factor 80 72x92x63 - M-Bus - - direct - 1 -
DMED302MID -25...55 frequency, reactive electric energy, active electric energy, AC voltage, AC current, power factor 80 72x92x63 MID certificate M-Bus - - direct - 1 -
DMED305T2 -25...55 frequency, reactive electric energy, active electric energy, AC voltage, AC current, THD, power factor 6 71.6x98.3x63 - - 187...264 pulse output x2 indirect with 1A current transformer, indirect with 5A current transformer - 0.5S -
DMED305T2MID -25...55 frequency, reactive electric energy, active electric energy, AC voltage, AC current, THD, power factor 6 71.6x98.3x63 MID certificate - 187...264 pulse output x2 indirect with 1A current transformer, indirect with 5A current transformer - 0.5S -
DMED310T2 -25...55 reactive electric energy, active electric energy, power factor 6 72x90x63 - - 187...264 programmable x2 indirect with 5A current transformer - 1 -
DMED310T2MID -25...55 reactive electric energy, active electric energy, power factor 6 72x90x63 MID certificate - 187...264 programmable x2 indirect with 5A current transformer - 1 -
DMED330 -25...55 reactive electric energy, active electric energy, power factor 6 72x90x63 - RS485 187...264 pulse output x2 indirect with 1A current transformer, indirect with 5A current transformer Modbus ASCII, Modbus RTU 1 -
DMED330MID -25...55 reactive electric energy, active electric energy, power factor 6 72x90x63 MID certificate RS485 187...264 pulse output x2 indirect with 1A current transformer, indirect with 5A current transformer Modbus ASCII, Modbus RTU 1 -
DMED332 -25...55 frequency, reactive electric energy, active electric energy, AC voltage, AC current, THD, power factor 6 72x90x63 - M-Bus 187...264 - indirect with 1A current transformer, indirect with 5A current transformer - 0.5S -
DMED332MID -25...55 frequency, reactive electric energy, active electric energy, AC voltage, AC current, THD, power factor 6 72x90x63 MID certificate M-Bus 187...264 - indirect with 1A current transformer, indirect with 5A current transformer - - B