| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | countersunk |
| Kind of cut | Pozidriv |
| Manufacturer series | SPAX® |
| Material | steel |
| Plating material | zinc |
| BN standard | BN 1218 |
| Screw application | for chipboard |
| Symbol | Head diameter | Head height | Thread | Length | Cut size |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| B2.5X25/BN1218 | 5.1 | 1.6 | 2,5 | 25 | PZ1 |
| B3X12/BN1218 | 6 | 1.8 | 3 | 12 | PZ1 |
| B3X20/BN1218 | 6 | 1.8 | 3 | 20 | PZ1 |
| B3X25/BN1218 | 6 | 1.8 | 3 | 25 | PZ1 |
| B3X30/BN1218 | 6 | 1.8 | 3 | 30 | PZ1 |
| B3X40/BN1218 | 6 | 1.8 | 3 | 40 | PZ1 |
| B4X12/BN1218 | 8 | 2.4 | 4 | 12 | PZ2 |
| B4X16/BN1218 | 8 | 2.4 | 4 | 16 | PZ2 |
| B4X20/BN1218 | 8 | 2.4 | 4 | 20 | PZ2 |
| B4X25/BN1218 | 8 | 2.4 | 4 | 25 | PZ2 |
| B4X30/BN1218 | 8 | 2.4 | 4 | 30 | PZ2 |
| B4X35/BN1218 | 8 | 2.4 | 4 | 35 | PZ2 |
| B4X40/BN1218 | 8 | 2.4 | 4 | 40 | PZ2 |
| B4X50/BN1218 | 8 | 2.4 | 4 | 50 | PZ2 |
| B4X60/BN1218 | 8 | 2.4 | 4 | 60 | PZ2 |