| Manufacturer | KRAFTBERG |
| Type of mounting element | screw |
| Kind of cut | Phillips |
| Kind of head | countersunk |
| Material | acid resistant steel A4 |
| DIN standard | DIN 7982C |
| PN standard | PN 83114 |
| ISO standard | ISO 7050 |
| Symbol | Thread | Length | Cut size |
|---|---|---|---|
| [mm] | |||
| K2.2X16/D7982C-A4 | 2,2 | 16 | PH1 |
| K2.2X19/D7982C-A4 | 2,2 | 19 | PH1 |
| K2.2X9.5/D7982C-A4 | 2,2 | 9.5 | PH1 |
| K2.9X13/D7982C-A4 | 2,9 | 13 | PH1 |
| K2.9X19/D7982C-A4 | 2,9 | 19 | PH1 |
| K2.9X25/D7982C-A4 | 2,9 | 25 | PH1 |
| K2.9X6.5/D7982C-A4 | 2,9 | 6.5 | PH1 |
| K3.5X13/D7982C-A4 | 3,5 | 13 | PH2 |
| K3.5X16/D7982C-A4 | 3,5 | 16 | PH2 |
| K3.5X22/D7982C-A4 | 3,5 | 22 | PH2 |
| K3.5X32/D7982C-A4 | 3,5 | 32 | PH2 |
| K3.5X9.5/D7982C-A4 | 3,9 | 9.5 | PH2 |
| K3.9X13/D7982C-A4 | 3,9 | 13 | PH2 |
| K3.9X19/D7982C-A4 | 3,9 | 19 | PH2 |
| K3.9X25/D7982C-A4 | 3,9 | 25 | PH2 |
| K3.9X9.5/D7982C-A4 | 3,9 | 9.5 | PH2 |
| K4.2X13/D7982C-A4 | 4,2 | 13 | PH2 |
| K4.2X32/D7982C-A4 | 4,2 | 32 | PH2 |
| K4.2X38/D7982C-A4 | 4,2 | 38 | PH2 |
| K4.2X45/D7982C-A4 | 4,2 | 45 | PH2 |
| K4.8X16/D7982C-A4 | 4,8 | 16 | PH2 |
| K4.8X22/D7982C-A4 | 4,8 | 22 | PH2 |
| K4.8X50/D7982C-A4 | 4,8 | 50 | PH2 |
| K5.5X19/D7982C-A4 | 5,5 | 19 | PH3 |
| K5.5X25/D7982C-A4 | 5,5 | 25 | PH3 |
| K5.5X32/D7982C-A4 | 5,5 | 32 | PH3 |
| K5.5X38/D7982C-A4 | 5,5 | 38 | PH3 |
| K6.3X13/D7982C-A4 | 6,3 | 13 | PH3 |
| K6.3X19/D7982C-A4 | 6,3 | 19 | PH3 |
| K6.3X25/D7982C-A4 | 6,3 | 25 | PH3 |
| K6.3X32/D7982C-A4 | 6,3 | 32 | PH3 |
| K6.3X38/D7982C-A4 | 6,3 | 38 | PH3 |