Countersunk screws, zink

Countersunk screws, zink, B2.2X6/BN82427, B2.2X8/BN82427, B2.2X10/BN82427, B2.2X12/BN82427 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcountersunk
Kind of cutPozidriv
Materialsteel
Screw applicationfor plastic
BN standardBN 82427
Plating materialzinc
Trade nameeco-syn
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm]
B2.2X6/BN82427 2,2 6 4.3 1.2 PZ1
B2.2X8/BN82427 2,2 8 4.3 1.2 PZ1
B2.2X10/BN82427 2,2 10 4.3 1.2 PZ1
B2.2X12/BN82427 2,2 12 4.3 1.2 PZ1
B2.2X14/BN82427 2,2 14 4.3 1.2 PZ1
B2.2X16/BN82427 2,2 16 4.3 1.2 PZ1
B2.5X6/BN82427 2,5 6 4.7 1.5 PZ1
B2.5X8/BN82427 2,5 8 4.7 1.5 PZ1
B2.5X10/BN82427 2,5 10 4.7 1.5 PZ1
B2.5X12/BN82427 2,5 12 4.7 1.5 PZ1
B2.5X14/BN82427 2,5 14 4.7 1.5 PZ1
B2.5X16/BN82427 2,5 16 4.7 1.5 PZ1
B3X8/BN82427 3 8 5.5 1.65 PZ1
B3X10/BN82427 3 10 5.5 1.65 PZ1
B3X12/BN82427 3 12 5.5 1.65 PZ1
B3X14/BN82427 3 14 5.5 1.65 PZ1
B3X16/BN82427 3 16 5.5 1.65 PZ1
B3X20/BN82427 3 20 5.5 1.65 PZ1
B3X25/BN82427 3 25 5.5 1.65 PZ1
B3.5X8/BN82427 3,5 8 7.3 2.35 PZ2
B3.5X10/BN82427 3,5 10 7.3 2.35 PZ2
B3.5X12/BN82427 3,5 12 7.3 2.35 PZ2
B3.5X14/BN82427 3,5 14 7.3 2.35 PZ2
B3.5X16/BN82427 3,5 16 7.3 2.35 PZ2
B3.5X20/BN82427 3,5 20 7.3 2.35 PZ2
B3.5X25/BN82427 3,5 25 7.3 2.35 PZ2
B4X8/BN82427 4 8 8.4 2.7 PZ2
B4X10/BN82427 4 10 8.4 2.7 PZ2
B4X12/BN82427 4 12 8.4 2.7 PZ2
B4X14/BN82427 4 14 8.4 2.7 PZ2
B4X20/BN82427 4 20 8.4 2.7 PZ2