Countersunk screws zink

Countersunk screws zink, B2.2X4.5/B14066, B2.2X6.5/B14066, B2.2X9.5/BN14066, B2.2X13/BN14066 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcountersunk
Kind of cutPozidriv
Materialhardened steel
Plating materialzinc
BN standardBN 14066
DIN standardDIN 7982C
ISO standardISO 7050
Screw applicationfor metal
Mechanical elements featuresself-forming thread
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm]
B2.2X4.5/B14066 2,2 4.5 4.3 1.3 PZ1
B2.2X6.5/B14066 2,2 6.5 4.3 1.3 PZ1
B2.2X9.5/BN14066 2,2 9.5 4.3 1.3 PZ1
B2.2X13/BN14066 2,2 13 4.3 1.3 PZ1
B2.2X16/BN14066 2,2 16 4.3 1.3 PZ1
B2.9X6.5/B14066 2,9 6.5 5.5 1.7 PZ1
B2.9X8/BN14066 2,9 8 5.5 1.7 PZ1
B2.9X9.5/B14066 2,9 9.5 5.5 1.7 PZ1
B2.9X13/B14066 2,9 13 5.5 1.7 PZ1
B2.9X16/BN14066 2,9 16 5.5 1.7 PZ1
B2.9X19/BN14066 2,9 19 5.5 1.7 PZ1
B2.9X25/BN14066 2,9 25 5.5 1.7 PZ1
B3.5X13/BN14066 3,5 13 6.8 2.1 PZ2
B3.5X16/BN14066 3,5 16 6.8 2.1 PZ2
B3.5X19/BN14066 3,5 19 6.8 2.1 PZ2
B3.5X25/BN14066 3,5 25 6.8 2.1 PZ2
B3.5X32/BN14066 3,5 32 6.8 2.1 PZ2
B3.5X38/BN14066 3,5 38 6.8 2.1 PZ2
B3.9X9.5/BN14066 3,9 9.5 7.5 2.3 PZ2
B3.9X13/BN14066 3,9 13 7.5 2.3 PZ2
B3.9X19/BN14066 3,9 19 7.5 2.3 PZ2
B3.9X25/BN14066 3,9 25 7.5 2.3 PZ2
B3.9X32/BN14066 3,9 32 7.5 2.3 PZ2
B3.9X38/BN14066 3,9 38 7.5 2.3 PZ2
B4.2X9.5/B14066 4,2 9.5 8.1 2.5 PZ2
B4.2X13/BN14066 4,2 13 8.1 2.5 PZ2
B4.2X16/BN14066 4,2 16 8.1 2.5 PZ2
B4.2X19/BN14066 4,2 19 8.1 2.5 PZ2
B4.2X22/BN14066 4,2 22 8.1 2.5 PZ2
B4.2X25/BN14066 4,2 25 8.1 2.5 PZ2
B4.2X32/BN14066 4,2 32 8.1 2.5 PZ2
B4.2X38/BN14066 4,2 38 8.1 2.5 PZ2
B4.2X45/BN14066 4,2 45 8.1 2.5 PZ2
B4.2X50/BN14066 4,2 50 8.1 2.5 PZ2
B4.8X13/BN14066 4,8 13 9.5 3 PZ2
B4.8X16/BN14066 4,8 16 9.5 3 PZ2
B4.8X19/BN14066 4,8 19 9.5 3 PZ2
B4.8X25/BN14066 4,8 25 9.5 3 PZ2
B4.8X32/BN14066 4,8 32 9.5 3 PZ2
B4.8X38/BN14066 4,8 38 9.5 3 PZ2
B4.8X45/BN14066 4,8 45 9.5 3 PZ2
B4.8X50/BN14066 4,8 50 9.5 3 PZ2
B5.5X13/BN14066 5,5 13 10.8 3.4 PZ3
B5.5X16/BN14066 5,5 16 10.8 3.4 PZ3
B5.5X19/BN14066 5,5 19 10.8 3.4 PZ3
B5.5X25/BN14066 5,5 25 10.8 3.4 PZ3
B5.5X32/BN14066 5,5 32 10.8 3.4 PZ3
B5.5X38/BN14066 5,5 38 10.8 3.4 PZ3
B5.5X45/BN14066 5,5 45 10.8 3.4 PZ3
B5.5X50/BN14066 5,5 50 10.8 3.4 PZ3
B6.3X13/BN14066 6,3 13 12.4 3.8 PZ3
B6.3X16/BN14066 6,3 16 12.4 3.8 PZ3
B6.3X19/BN14066 6,3 19 12.4 3.8 PZ3
B6.3X25/BN14066 6,3 25 12.4 3.8 PZ3
B6.3X32/BN14066 6,3 32 12.4 3.8 PZ3
B6.3X38/BN14066 6,3 38 12.4 3.8 PZ3
B6.3X45/BN14066 6,3 45 12.4 3.8 PZ3
B6.3X50/BN14066 6,3 50 12.4 3.8 PZ3