| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | countersunk |
| Kind of cut | slotted |
| Material | hardened steel |
| Plating material | zinc |
| BN standard | BN 1015 |
| Mechanical elements features | self-tapping |
| Symbol | Thread | Length | Cut size |
|---|---|---|---|
| [mm] | [mm] | ||
| B2.2X6.5/BN1015 | 2,2 | 6.5 | 0.6 |
| B2.9X6.5/BN1015 | 2,9 | 6.5 | 0.8 |
| B2.9X9.5/BN1015 | 2,9 | 9.5 | 0.8 |
| B3.5X9.5/BN1015 | 3,5 | 9.5 | 1 |
| B3.5X13/BN1015 | 3,5 | 13 | 1 |
| B3.9X9.5/BN1015 | 3,9 | 9.5 | 1 |
| B3.9X16/BN1015 | 3,9 | 16 | 1 |
| B3.9X19/BN1015 | 3,9 | 19 | 1 |
| B4.2X13/BN1015 | 4,2 | 13 | 1.2 |