| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | countersunk |
| Kind of cut | Torx® |
| Material | hardened steel |
| Plating material | zinc |
| BN standard | BN 11255 |
| Screw application | for metal |
| Mechanical elements features | self-tapping |
| ISO standard | ISO 14586C |
| Hardness | 450 HV |
| Symbol | Thread | Length | Head height | Head diameter | Cut size |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| B2.2X4.5/BN11255 | 2,2 | 4.5 | 1.3 | 4.3 | TX06 |
| B2.2X6.5/BN11255 | 2,2 | 6.5 | 1.3 | 4.3 | TX06 |
| B2.2X9.5/BN11255 | 2,2 | 9.5 | 1.3 | 4.3 | TX06 |
| B2.2X13/BN11255 | 2,2 | 13 | 1.3 | 4.3 | TX06 |
| B2.2X16/BN11255 | 2,2 | 16 | 1.3 | 4.3 | TX06 |
| B2.9X6.5/BN11255 | 2,9 | 6.5 | 1.7 | 5.5 | TX10 |
| B2.9X9.5/BN11255 | 2,9 | 9.5 | 1.7 | 5.5 | TX10 |
| B2.9X13/BN11255 | 2,9 | 13 | 1.7 | 5.5 | TX10 |
| B2.9X16/BN11255 | 2,9 | 16 | 1.7 | 5.5 | TX10 |
| B2.9X19/BN11255 | 2,9 | 19 | 1.7 | 5.5 | TX10 |
| B2.9X22/BN11255 | 2,9 | 22 | 1.7 | 5.5 | TX10 |
| B2.9X25/BN11255 | 2,9 | 25 | 1.7 | 5.5 | TX10 |
| B2.9X32/BN11255 | 2,9 | 32 | 1.7 | 5.5 | TX10 |
| B3.5X9.5/BN11255 | 3,5 | 9.5 | 2.35 | 7.3 | TX15 |
| B3.5X13/BN11255 | 3,5 | 13 | 2.35 | 7.3 | TX15 |
| B3.5X16/BN11255 | 3,5 | 16 | 2.35 | 7.3 | TX15 |
| B3.5X19/BN11255 | 3,5 | 19 | 2.35 | 7.3 | TX15 |
| B3.5X22/BN11255 | 3,5 | 22 | 2.35 | 7.3 | TX15 |
| B3.5X25/BN11255 | 3,5 | 25 | 2.35 | 7.3 | TX15 |
| B3.5X32/BN11255 | 3,5 | 32 | 2.35 | 7.3 | TX15 |
| B3.5X38/BN11255 | 3,5 | 38 | 2.35 | 7.3 | TX15 |
| B3.9X9.5/BN11255 | 3,9 | 9.5 | 2.55 | 7.5 | TX15 |
| B3.9X13/BN11255 | 3,9 | 13 | 2.55 | 7.5 | TX15 |
| B3.9X16/BN11255 | 3,9 | 16 | 2.55 | 7.5 | TX15 |
| B3.9X19/BN11255 | 3,9 | 19 | 2.55 | 7.5 | TX15 |
| B3.9X22/BN11255 | 3,9 | 22 | 2.55 | 7.5 | TX15 |
| B3.9X25/BN11255 | 3,9 | 25 | 2.55 | 7.5 | TX15 |
| B3.9X32/BN11255 | 3,9 | 32 | 2.55 | 7.5 | TX15 |
| B3.9X38/BN11255 | 3,9 | 38 | 2.55 | 7.5 | TX15 |
| B3.9X45/BN11255 | 3,9 | 45 | 2.55 | 7.5 | TX15 |
| B4.2X9.5/BN11255 | 4,2 | 9.5 | 2.6 | 8.4 | TX20 |
| B4.2X13/BN11255 | 4,2 | 13 | 2.6 | 8.4 | TX20 |
| B4.2X16/BN11255 | 4,2 | 16 | 2.6 | 8.4 | TX20 |
| B4.2X19/BN11255 | 4,2 | 19 | 2.6 | 8.4 | TX20 |
| B4.2X22/BN11255 | 4,2 | 22 | 2.6 | 8.4 | TX20 |
| B4.2X25/BN11255 | 4,2 | 25 | 2.6 | 8.4 | TX20 |
| B4.2X32/BN11255 | 4,2 | 32 | 2.6 | 8.4 | TX20 |
| B4.2X38/BN11255 | 4,2 | 38 | 2.6 | 8.4 | TX20 |
| B4.2X45/BN11255 | 4,2 | 45 | 2.6 | 8.4 | TX20 |
| B4.2X50/BN11255 | 4,2 | 50 | 2.6 | 8.4 | TX20 |
| B4.8X13/BN11255 | 4,8 | 13 | 2.8 | 9.3 | TX25 |
| B4.8X16/BN11255 | 4,8 | 16 | 2.8 | 9.3 | TX25 |
| B4.8X19/BN11255 | 4,8 | 19 | 2.8 | 9.3 | TX25 |
| B4.8X22/BN11255 | 4,8 | 22 | 2.8 | 9.3 | TX25 |
| B4.8X25/BN11255 | 4,8 | 25 | 2.8 | 9.3 | TX25 |
| B4.8X32/BN11255 | 4,8 | 32 | 2.8 | 9.3 | TX25 |
| B4.8X38/BN11255 | 4,8 | 38 | 2.8 | 9.3 | TX25 |
| B4.8X45/BN11255 | 4,8 | 45 | 2.8 | 9.3 | TX25 |
| B4.8X50/BN11255 | 4,8 | 50 | 2.8 | 9.3 | TX25 |
| B4.8X60/BN11255 | 4,8 | 60 | 2.8 | 9.3 | TX25 |
| B5.5X13/BN11255 | 5,5 | 13 | 3 | 10.3 | TX25 |
| B5.5X16/BN11255 | 5,5 | 16 | 3 | 10.3 | TX25 |
| B5.5X19/BN11255 | 5,5 | 19 | 3 | 10.3 | TX25 |
| B5.5X22/BN11255 | 5,5 | 22 | 3 | 10.3 | TX25 |
| B5.5X25/BN11255 | 5,5 | 25 | 3 | 10.3 | TX25 |
| B5.5X32/BN11255 | 5,5 | 32 | 3 | 10.3 | TX25 |
| B5.5X38/BN11255 | 5,5 | 38 | 3 | 10.3 | TX25 |
| B5.5X45/BN11255 | 5,5 | 45 | 3 | 10.3 | TX25 |
| B5.5X50/BN11255 | 5,5 | 50 | 3 | 10.3 | TX25 |
| B6.3X13/BN11255 | 6,3 | 13 | 3.15 | 11.3 | TX30 |
| B6.3X19/BN11255 | 6,3 | 19 | 3.15 | 11.3 | TX30 |
| B6.3X22/BN11255 | 6,3 | 22 | 3.15 | 11.3 | TX30 |
| B6.3X25/BN11255 | 6,3 | 25 | 3.15 | 11.3 | TX30 |
| B6.3X32/BN11255 | 6,3 | 32 | 3.15 | 11.3 | TX30 |
| B6.3X38/BN11255 | 6,3 | 38 | 3.15 | 11.3 | TX30 |
| B6.3X45/BN11255 | 6,3 | 45 | 3.15 | 11.3 | TX30 |
| B6.3X50/BN11255 | 6,3 | 50 | 3.15 | 11.3 | TX30 |