Encoder: incremental; DBS36E; SICK

Encoder: incremental; DBS36E; SICK, DBS36E-S3AK00360, DBS36E-S3AK00500, DBS36E-S3AK01000 |EN|
Manufacturer
Type of encoderincremental
Switching frequency max300kHz
Connectioncables
Operating temperature-20...85°C
IP ratingIP65
Manufacturer seriesDBS36E
Lead length1.5m
Symbol Output conf. Resolution Usup Features Body dim.
[imp/revol.] [V DC] [mm]
DBS36E-S3AK00360 RS422 360 4.5...5.5 shaft 6mm Ø36.7x50.5
DBS36E-S3AK00500 RS422 500 4.5...5.5 shaft 6mm Ø36.7x50.5
DBS36E-S3AK01000 RS422 1000 4.5...5.5 shaft 6mm Ø36.7x50.5
DBS36E-S3AK01024 RS422 1024 4.5...5.5 shaft 6mm Ø36.7x50.5
DBS36E-S3AK02000 RS422 2000 4.5...5.5 shaft 6mm Ø36.7x50.5
DBS36E-S3AK02048 RS422 2048 4.5...5.5 shaft 6mm Ø36.7x50.5
DBS36E-S3AK02500 RS422 2500 4.5...5.5 shaft 6mm Ø36.7x50.5
DBS36E-S3EK00100 push/pull 100 7...30 shaft 6mm Ø36.7x50.5
DBS36E-S3EK00200 push/pull 200 7...30 shaft 6mm Ø36.7x50.5
DBS36E-S3EK00360 push/pull 360 7...30 shaft 6mm Ø36.7x50.5
DBS36E-S3EK00500 push/pull 500 7...30 shaft 6mm Ø36.7x50.5
DBS36E-S3EK00600 push/pull 600 7...30 shaft 6mm Ø36.7x50.5
DBS36E-S3EK01000 push/pull 1000 7...30 shaft 6mm Ø36.7x50.5
DBS36E-S3EK01024 push/pull 1024 7...30 shaft 6mm Ø36.7x50.5
DBS36E-S3EK02000 push/pull 2000 7...30 shaft 6mm Ø36.7x50.5
DBS36E-BBAK02048 RS422 2048 4.5...5.5 blind hollow shaft Ø8mm Ø36.7x45.4
DBS36E-BBEK00100 push/pull 100 7...30 blind hollow shaft Ø8mm Ø36.7x45.4
DBS36E-BBEK00500 push/pull 500 7...30 blind hollow shaft Ø8mm Ø36.7x45.4
DBS36E-BBEK01000 push/pull 1000 7...30 blind hollow shaft Ø8mm Ø36.7x45.4
Symbol Related items
DBS36E-S3AK00360 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3AK00500 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3AK01000 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3AK01024 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3AK02000 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3AK02048 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3AK02500 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3EK00100 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3EK00200 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3EK00360 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3EK00500 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3EK00600 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3EK01000 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3EK01024 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3EK02000 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F