Covers for fan COBI

Covers for fan COBI, CV-115-32, CV-115-35, CV-150-32, CV-150-35, CV-250-32, CV-250-35 |EN|
Manufacturer
Type of fan accessoryguard
IP ratingIP54
Flammability ratingUL94V-0
Mountingsnap fastener
Symbol Mounting hole Depth Colour Related items
[mm] [mm]
CV-115-32 92x92 12 RAL 7032 CV-115-32-230
CV-115-35 92x92 12 RAL 7035 CV-115-35-230
CV-150-32 131x125 22 RAL 7032 CV-150-32-230
CV-150-35 131x125 22 RAL 7035 CV-150-35-230
CV-250-35 234x224 24 RAL 7035 CV-250-35-230
CV-320-32 302x291 24 RAL 7032 CV-320-32-230
CV-320-35 291x291 24 RAL 7035 CV-320-35-230