CREX 020; STEGO

CREX 020; STEGO, 02031.0-00, 02032.0-00, 02033.0-00, 02034.0-00, 02035.0-10 |EN|
Manufacturer
Conform to the normATEX / IECEx
Max device surface temp.200°C
Temperature classT3
Manufacturer seriesCREX 020
IP ratingIP66
Operating temperature-60...85°C
Operating voltage230V AC
Materialaluminium
Applicationexplosive zone
Protectiontime-delay
Type of heating elementheater
Symbol Heating capacity Dimensions
[W] [mm]
02031.0-00 50 80x48x110
02032.0-00 100 80x48x180
02034.0-00 200 120x60x240
02035.0-10 250 160x80x220
Symbol 02031.0-00 02032.0-00 02034.0-00 02035.0-10
Mounting
- for DIN rail mounting x x x  
- holders x x x x
- screw type x x x x