Crimping tools brand BEX
Wire cross section:
- 0,25; 0,5; 1; 1,5; 2,5; 4; 6; 10; 16mm2 (insulated solder sleeves) (BEX-BC4)
- 0,5...6mm2 (insulated terminals) (BEX-BC2)
- 0,75; 1,5; 2,5; 4; 6; 10mm2 (non-insulated terminals) (BEX-BC1)
- 1,5...2,5mm2 (non-insulated terminals) (BEX-BC3)
- 4...6mm2 (non-insulated terminals) (BEX-BC3)
Features:
- jaw opening interlock
- ergonomic pads on handles
- the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
- parallel guidance of dies which enhances crimping quality