| Manufacturer | SCI |
| Test accessories | crocodile clip |
| Grip capacity | max. 6mm |
| Rated voltage | 60V DC |
| Current rating | 3A |
| Contact material | brass |
| Contact plating | nickel plated |
| Insulator material | ABS |
| Operating temperature | -20...80°C |
| Dimensions | Fig. 1. |
| Overall length | 53mm |
| Symbol | Socket size | Colour |
|---|---|---|
| [mm] | ||
| R8-E1A-R | 4 | red |