Crosscut chisel; DIN 6451; RENNSTEIG

Crosscut chisel; DIN 6451; RENNSTEIG, REN.3201000, REN.3201001, REN.3201250, REN.3201251 |EN|
Manufacturer
Type of toolcrosscut chisel
Conform to the normDIN 6451
Symbol Manufacturer's part number Length Tip width
[mm] [mm]
REN.3201000 320 100 0 100 4
REN.3201001 320 100 1 100 4
REN.3201250 320 125 0 125 5
REN.3201251 320 125 1 125 5
REN.3201500 320 150 0 150 6
REN.3201501 320 150 1 150 6
REN.3201750 320 175 0 175 7
REN.3201751 320 175 1 175 7
REN.3202000 320 200 0 200 8
REN.3202001 320 200 1 200 8
REN.3202500 320 250 0 250 9
REN.3202501 320 250 1 250 9
REN.3203000 320 300 0 300 9
REN.3203001 320 300 1 300 9