| Manufacturer | FULLTECH |
| Type of fan | AC |
| Kind of fan | cross flow |
| Frequency | 50Hz |
| Operating temperature | -40...70°C |
| Enclosure material | metal |
| Leads | leads x2 |
| Supply voltage | 230V AC |
| Symbol | Min. insulation resistance | Dimensions | Bearing | Inom | P | Rot. rate | Efficiency | Noise level | Static press. | Impeller mat. | Manufacturer's part number |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [MΩ] | [mm] | [mA] | [W] | [rpm] | [m3/h] | [dBA] | [mm H2O] | ||||
| UF6017SBA23HL | - | - | ball | 220 | 27 | 2300 | 144 | 47 | - | - | UF-6017SBA23HL |
| UF6030CBA23H-L | 100 | 402x100x90 | ball | 170 | 35 | 2600 | 300.9 | 50 | 5 | aluminium | UF6030CBA23H-L |
| UF9029CBP23H-L | 100 | 420x150x130 | ball | 140 | 33 | 1350 | 270.3 | 43 | 2.2 | thermoplastic | UF9029CBP23H-L |
| UF6036CBA23H-L | 100 | 462x100x90 | ball | 170 | 35 | 2500 | 331.5 | 50 | 5 | aluminium | UF6036CBA23H-L |
| UF9439CBP23H-L | 100 | 510x150x130 | ball | 200 | 43 | 1400 | 450.5 | 48 | 3.5 | thermoplastic | UF9439CBP23H-L |
| UF9446CBP23H-L | 100 | 570x150x130 | ball | 200 | 43 | 1350 | 510 | 48 | 3.5 | thermoplastic | UF9446CBP23H-L |
| UF9060CBP23H-L | 100 | 740x150x130 | ball | 550 | 130 | 2150 | 930 | 55 | 9 | thermoplastic | UF9060CBP23H-L |