CROUZET

CROUZET, CROUZET-MCI |EN|
Manufacturer
Operating temperature-20...60°C
CharacteristicsFig. 1-1.
Measurement accuracy10%
Schematic diagramFig. 2-1.
Mountingfor DIN rail mounting
Body dimensions17.5x86x82mm
Supply voltage24V AC/110...230V AC
Additional functionshysteresis 15%
Controlled parameterAC current
Input 1 propertiesbuilt-in transformer with hole Ø5.5 mm
Kind of output 1relay
Controlled parameter range1...20A
Contact actuation delay120...500ms
Supply voltage24V DC
Manufacturer seriesMCI
Type of automation modulecurrent monitoring relay
Symbol Product description
CROUZET-MCI Current monitoring relay;AC current;24VAC,110÷230VAC;24VDC