CROUZET

Manufacturer
Mountingfor DIN rail mounting
IP ratingIP20
Leadsscrew terminals
Power supplyfrom tested wiring system
Operating temperature-20...50°C
Type of automation modulevoltage monitoring relay
Symbol Contact actuation delay Output 1 electrical parameters Controlled parameter Kind of output 1 Body dimensions Controlled parameter range Supply voltage Usup Usup Trade name
[s] [mm] [V AC] [V DC] [V AC]
CROUZET-HWUA 0.1...10 250V AC / 5A, 24V DC / 5A three-phase systems, phases unbalance, phase sequence, phase loss, three-phase systems, too high or too low voltage DPDT 35x92.6x65.5 3x 220V AC...480V AC 3 x 220...480 - - HWUA
CROUZET-MUS 0.1...10 250V AC / 5A, 24V DC / 5A overvoltage, too low voltage SPDT 17.5x60x69 65...260V - 110...260 110...260 MUS
CROUZET-84872140 0.1...10 250V AC / 5A, 24V DC / 5A overvoltage, too low voltage SPDT 17.5x60x69 9...15V DC - 12 - MUS
CROUZET-84872141 0.1...10 250V AC / 5A, 24V DC / 5A overvoltage, too low voltage SPDT 17.5x60x69 20...80V - 24...48 24...48 MUS
84873029 - 250V AC / 8A, 24V DC / 8A phase sequence, phase failure SPDT 17.5x90x65.5 3x 208V AC...480V AC 3 x 208...480 - - MWS
CROUZET-84873021 - 250V AC / 5A, 24V DC / 5A phase sequence, phase failure SPDT x2 17.5x90x65.5 3x 208V AC...480V AC 3 x 208...440 - - MWS2
CROUZET-84873220 0.3...30 250V AC / 5A, 24V DC / 5A overvoltage, too low voltage SPDT x2 35x92.6x65.5 3x 220V AC...480V AC 3 x 220...480 - - H3US
CROUZET-84873221 0.3...30 250V AC / 5A, 24V DC / 5A overvoltage, too low voltage, phase failure SPDT x2 - 3x 96V AC...332V AC - - 120...277 H3USN
CROUZET-84872151 0.1...10 250V AC / 5A, 24V DC / 5A overvoltage, too low voltage SPDT - 20...80V AC, 20...80V DC - 24...48 24...48 MUSF80
CROUZET-84872152 0.1...10 250V AC / 5A, 24V DC / 5A overvoltage, too low voltage SPDT - 65...260V AC, 65...260V DC - 110...240 110...240 MUSF260