| Manufacturer | CROUZET |
| Usup | 24...240V DC |
| Controlled parameter | conductive fluid level |
| Mounting | for DIN rail mounting |
| Usup | 24...240V AC |
| Contact actuation delay | 0.1...5s |
| Operating temperature | -20...50°C |
| Output | SPDT x2 |
| IP rating | IP20 |
| Additional functions | control filling and draining of reservoirs with conductive fluids |
| Body dimensions | 35x90x69mm |
| Controlled parameter range | 250Ω...1MΩ |
| Type of automation module | level monitoring relay |
| Symbol | Product description |
|---|---|
| 84870700 | Level monitoring relay;conductive fluid level;24÷240VAC;IP20 |