| Manufacturer | CROUZET |
| Mounting | for DIN rail mounting |
| Controlled parameter range | 183...528V AC |
| Leads | screw terminals |
| Power supply | from tested wiring system |
| Supply voltage | 3 x 208...480V AC |
| Kind of output 1 | SPDT |
| Body dimensions | 17.5x92.6x65.5mm |
| Operating temperature | -20...50°C |
| IP rating | IP20 |
| Dimensions | Fig. 1-1. |
| Manufacturer series | M |
| Type of automation module | voltage monitoring relay |
| Symbol | Controlled parameter | Contact actuation delay | Schematic diagram | Trade name |
|---|---|---|---|---|
| [s] | ||||
| CROUZET-MWA | phase asymmetry, phase sequence, phase failure | 0.1...10 | Fig. 2-1. | MWA |
| CROUZET-MWG | phase sequence, phase failure | 0.5 | Fig. 2-2. | MWG |
| CROUZET-MWU | phase sequence, undervoltage, phase failure | 0.1...10 | Fig. 2-2. | MWU |
| CROUZET-M3US | undervoltage, overvoltage | 0.3...30 | Fig. 2-3. | M3US |