| Manufacturer | CROUZET |
| Mounting | for DIN rail mounting |
| Leads | screw terminals |
| Power supply | external |
| Supply voltage | 24...240V DC |
| Supply voltage | 24...240V AC |
| Kind of OUT1 | DPDT |
| Contact actuation delay | 0.1...3s |
| Body dimensions | 92.6x35x65.5mm |
| Operating temperature | -20...50°C |
| IP rating | IP20 |
| Additional functions | hysteresis 5-50% |
| Dimensions | Fig. 1-1. |
| Schematic diagram | Fig. 2-1. |
| Manufacturer series | H |
| Type of automation module | current monitoring relay |
| Symbol | Controlled parameter | Controlled parameter range |
|---|---|---|
| [A] | ||
| CROUZET-HIH | AC current, DC current | 100m...10 |
| CROUZET-HIL | AC current, DC current | 2m...500m |