| Manufacturer | IQD FREQUENCY PRODUCTS |
| Mounting | SMD |
| Frequency | 10MHz |
| Operating voltage | 2.5V |
| Operating temperature | -55...125°C |
| Body dimensions | 2.6x2.1x1mm |
| Frequency stability | ±100ppm |
| Pulse symmetry | 45/55% |
| Features | withstanding high shock applications |
| Terminals plating | gold-plated |
| Type of quartz | oscillator |
| Output signal | CMOS |
| Symbol | Product description |
|---|---|
| CXOQ2.5VSM1-10.00M | Oscillator;10MHz;SMD;2.6x2.1x1mm;±100ppm;±5ppm/year;2.5V |