CS1W; OMRON

Manufacturer
Manufacturer seriesCS1W
Symbol Operating temperature Digit. in. Number of digital outputs Analog in. Analog. out. Kind of input Output Interface Connection Application - series/manufacturer Communictions protocol Number of ports Type of automation module
[°C]
CS1W-AD081-V1 0...55 - - 8 - -10...+10V, 0...10V, 0...5V, 1...5V, 4...20mA - - - - - - extension
CS1W-DA08-C 0...55 - - - 8 - 4...20mA - - - - - extension
CS1W-ID211 0...55 16 - - - NPN, PNP - - - - - - extension
CS1W-ID261 0...55 64 - - - NPN, PNP - - - - - - extension
CS1W-OC211 0...55 - 16 - - - relay - - - - - extension
CS1W-ETN21 - - - - - - - - RJ45 CS Ethernet, TCP/IP, UDP/IP - communication
CS1W-SCB41-V1 - - - - - - - RS232C; RS422 / RS485 - CS - 2 communication
CS1W-SCU31-V1 - - - - - - - RS422 / RS485 D-Sub 9pin female x2 CS CompoWay/F, Modbus - communication