| Manufacturer series | CSF 060 |
| Operating voltage | 120...240V |
| Operating temperature | -40...70°C |
| Storage temperature | -45...70°C |
| IP rating | IP20 |
| Protection class | II |
| Leads | clamps 2x2.5mm2 |
| Protection | time-delay |
| Type of heating element | heater |
| Symbol | Max inrush current | Heating capacity | Manuf. pn. |
|---|---|---|---|
| [A] | [W] | ||
| 06001.0-00 | 2.5 | 50 | 06001.0-00 |
| 06002.0-00 | 2.5 | 50 | 06002.0-00 |
| 06011.0-00 | 4.5 | 100 | 06011.0-00 |
| 06021.0-00 | 8 | 150 | 06021.0-00 |
| 06012.0-00 | 4.5 | 100 | 06012.0-00 |