Current transducers, ACT20P series

Current transducers, ACT20P series, 2044850000, 1510470000, 1510540000, 1510390000, 1510440000 |EN|
Manufacturer
Type of convertercurrent
Manufacturer seriesACT20P
Mountingfor DIN rail mounting
Usup16.8...31.2V DC
Contact actuation delay0...10s
ProgrammingDIP-SWITCH
Leadsscrew terminals
Operating temperature-25...60°C
Additional functionsinputs / outputs / power supply galvanic insulation
Symbol Kind of IN1 Kind of OUT1 Kind of OUT2 Body dimensions
[mm]
2044850000 0...10A AC/DC, 0...1A AC/DC, 0...5A AC/DC 0...10V, 0...20mA, 0...5V, 1...5V, 2...10V, 4...20mA SPDT 17.5x117.2x113.7
1510470000 0...10A AC/DC, 0...5A AC/DC 0...10V, 0...20mA, 0...5V, 1...5V, 2...10V, 4...20mA SPDT 22.5x117.2x113.7
1510540000 0...20A AC/DC, 0...25A AC/DC, 0...30A AC/DC 0...10V, 0...20mA, 0...5V, 1...5V, 2...10V, 4...20mA SPDT 22.5x117.2x113.7
1510390000 0...40A AC/DC, 0...50A AC/DC, 0...60A AC/DC SPDT - 22.5x117.2x113.7
1510440000 0...40A AC/DC, 0...50A AC/DC, 0...60A AC/DC 0...10V, 0...20mA, 0...5V, 1...5V, 2...10V, 4...20mA SPDT 22.5x117.2x113.7