| Manufacturer | BQ CABLE |
| Type of wire | assembly |
| Kind of cable | FLRYW-B |
| Core | stranded |
| Flexibility class | 5 |
| Kind of core | Cu |
| Rated volt. | 60V |
| Wire insulation material | PVC |
| Operating temperature | -40...125°C |
| Number of cores | 1 |
| Conform to the norm | ECE R-118 |
| CPR standard | no classification |
| Symbol | Insulation colour | Core section | Øext. cable |
|---|---|---|---|
| [mm2] | [mm] | ||
| FLRYW-B0.35-BK/1 | black | 0.35 | 1.2...1.4 |
| FLRYW-B0.35-BL/1 | blue | 0.35 | 1.2...1.4 |
| FLRYW-B0.35-BR/1 | brown | 0.35 | 1.2...1.4 |
| FLRYW-B0.35-GR/1 | green | 0.35 | 1.2...1.4 |
| FLRYW-B0.35-OR/1 | orange | 0.35 | 1.2...1.4 |
| FLRYW-B0.35-RD/1 | red | 0.35 | 1.2...1.4 |
| FLRYW-B0.35-WH/1 | white | 0.35 | 1.2...1.4 |
| FLRYW-B0.50-BK/1 | black | 0.5 | 1.4...1.6 |
| FLRYW-B0.50-BL/1 | blue | 0.5 | 1.4...1.6 |
| FLRYW-B0.50-BR/1 | brown | 0.5 | 1.4...1.6 |
| FLRYW-B0.50-GR/1 | green | 0.5 | 1.4...1.6 |
| FLRYW-B0.50-OR/1 | orange | 0.5 | 1.4...1.6 |
| FLRYW-B0.50-RD/1 | red | 0.5 | 1.4...1.6 |
| FLRYW-B0.50-WH/1 | white | 0.5 | 1.4...1.6 |
| FLRYW-B0.75-BK/1 | black | 0.75 | 1.7...1.9 |
| FLRYW-B0.75-BL/1 | blue | 0.75 | 1.7...1.9 |
| FLRYW-B0.75-BR/1 | brown | 0.75 | 1.7...1.9 |
| FLRYW-B0.75-GR/1 | green | 0.75 | 1.7...1.9 |
| FLRYW-B0.75-OR/1 | orange | 0.75 | 1.7...1.9 |
| FLRYW-B0.75-PK/1 | pink | 0.75 | 1.7...1.9 |
| FLRYW-B0.75-RD/1 | red | 0.75 | 1.7...1.9 |
| FLRYW-B0.75-WH/1 | white | 0.75 | 1.7...1.9 |
| FLRYW-B0.75-YL/1 | yellow | 0.75 | 1.7...1.9 |
| FLRYW-B1.00-BK/1 | black | 1 | 1.9...2.1 |
| FLRYW-B1.00-BL/1 | blue | 1 | 1.9...2.1 |
| FLRYW-B1.00-GR/1 | green | 1 | 2.2...2.4 |
| FLRYW-B1.00-OR/1 | orange | 1 | 1.9...2.1 |
| FLRYW-B1.50-BK/1 | black | 1.5 | 2.2...2.4 |
| FLRYW-B1.50-BR/1 | brown | 1.5 | 2.2...2.4 |
| FLRYW-B1.50-GR/1 | green | 1.5 | 2.2...2.4 |
| FLRYW-B1.50-OR/1 | orange | 1.5 | 2.2...2.4 |
| FLRYW-B1.50-RD/1 | red | 1.5 | 2.2...2.4 |
| FLRYW-B1.50-WH/1 | white | 1.5 | 2.2...2.4 |
| FLRYW-B2.50-BK/1 | black | 2.5 | 2.7...3 |
| FLRYW-B2.50-BR/1 | brown | 2.5 | 2.7...3 |
| FLRYW-B2.50-GY/1 | grey | 2.5 | 2.7...3 |
| FLRYW-B2.50-OR/1 | orange | 2.5 | 2.7...3 |
| FLRYW-B2.50-RD/1 | red | 2.5 | 2.7...3 |
| FLRYW-B2.50-WH/1 | white | 2.5 | 2.7...3 |
| FLRYW-B1.50-BL/1 | blue | 1.5 | 2.7...3 |
| FLRYW-B1.00-BR/1 | brown | 1 | 1.9...2.1 |
| FLRYW-B0.50-YL/1 | yellow | 0.5 | 1.4...1.6 |