| Manufacturer | PG MINI |
| Type of power tool accessories | diamond mill |
| Plunger diameter | 2.35mm |
| Length | 38.2mm |
| Symbol | Product description | Manufacturer's part number | Tip diameter | Application |
|---|---|---|---|---|
| [mm] | ||||
| PG-M1905 | Diamond mill;Ø:1mm;Ø:2.35mm;milling,engraving,carving | M.1905 | 1 | milling; engraving; carving |
| PG-M1915 | Diamond mill;Ø:1.8mm;Ø:2.35mm;milling,engraving,carving | M.1915 | 1.8 | milling; engraving; carving |
| PG-M1925 | Diamond mill;Ø:1.5mm;Ø:2.35mm;L:38.2mm | M.1925 | 1.5 | ceramic grinding; crystal grinding; grinding glass |
| PG-M1935 | Diamond mill;Ø:3.2mm;Ø:2.35mm;L:38.2mm | M.1935 | 3.2 | ceramic grinding; crystal grinding; grinding glass |
| PG-M1950 | Diamond mill;Ø:1.6mm;Ø:2.35mm;L:38.2mm | M.1950 | 1.6 | ceramic grinding; crystal grinding; grinding glass |
| PG-M1970 | Diamond mill;Ø:2.8mm;Ø:2.35mm;L:38.2mm | M.1970 | 2.8 | ceramic grinding; crystal grinding; grinding glass |