CYCLON rechargeable batteries

CYCLON rechargeable batteries, CYCLON-D, CYCLON-X, CYCLON-E, CYCLON-D6, CYCLON-X6, CYCLON-E6 |EN|
Rechargeable batteryacid-lead
TechnologyAGM
Storage time10 years
Operating temperature-85...85°C
Features:
  • maintenance-free
  • high resistance to deep discharge
  • rapid charging option (within 1 hour up to 90% of capacity)
  • high output current
Symbol Size Capacity Rated volt. Body dim.
[Ah] [V] [mm]
CYCLON-D D 2.5 2 Ø34x60
CYCLON-X X 5 2 Ø44x73
CYCLON-E E 8 2 Ø44x100
CYCLON-X6 MONOBLOK 5 6 139x54x77
CYCLON-E6 - 8 6 139x54x102
CYCLON-DT - 4.5 2 -