| Cable accessories | braid |
| Material | polyester |
| Application | binding cables into bundles, wires protection against damage |
| Manufacturer | CYG/KTG |
| Colour | black |
| Operating temperature | -70...125°C |
| Package | cardboard packaging |
| Symbol | Product description | Braid diameter | Length | Ext. width |
|---|---|---|---|---|
| [mm] | [m] | [mm] | ||
| CYG-PET-2-BK/BOX | Braid;ØBraid :1÷3mm;polyester;black;L:15m;-70÷125°C | 1...3 | 15 | - |
| CYG-PET-4-BK/BOX | Braid;ØBraid :3.2÷7mm;polyester;black;L:15m;-70÷125°C | 3.2...7 | 15 | - |
| CYG-PET-6-BK/BOX | Braid;ØBraid :5.5÷11mm;polyester;black;L:15m;-70÷125°C | 5.5...11 | 15 | 7.8 |
| CYG-PET-8-BK/BOX | Braid;ØBraid :7.5÷12mm;polyester;black;L:15m;-70÷125°C | 7.5...12 | 15 | 8.5 |
| CYG-PET-10-BK/BOX | Braid;ØBraid :9.5÷13mm;polyester;black;L:15m;-70÷125°C | 9.5...13 | 15 | 9.8 |
| CYG-PET-12-BK/BOX | Braid;ØBraid :11÷14mm;polyester;black;L:15m;-70÷125°C | 11...14 | 15 | 11 |
| CYG-PET-15-BK/BOX | Braid;ØBraid :14÷18mm;polyester;black;L:10m;-70÷125°C | 14...18 | 10 | 12 |
| CYG-PET-20-BK/BOX | Braid;ØBraid :19÷25mm;polyester;black;L:10m;-70÷125°C | 19...25 | 10 | 17.7 |